Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB90E341
Order Code3215530
Product RangeOsiSense XG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €61.520 |
Price for:Each
Minimum: 25
Multiple: 25
€1,538.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB90E341
Order Code3215530
Product RangeOsiSense XG Series
Technical Datasheet
Frequency13.56MHz
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGHB90E341 is a set of 25 Telemecanique radio frequency identification XGHB electronic tag.
- ISO badge design
- EEPROM memory type and 736B memory capacity
- 13.56MHz RFID frequency
- XGCS associated smart antenna
- Nominal sensing distance of 1.57in (40mm) XGCS89 and XGCS85
- Read/write memory operation
- IP65 degree of protection
- Outer dimension 54 x 85.5 x 1mm
- 10 year(s) data retention time
- PVC (polyvinyl chloride) material
Technical Specifications
Frequency
13.56MHz
SVHC
To Be Advised
Product Range
OsiSense XG Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005