Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB311
Order Code8720398
Product RangeHarmony
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.500 |
Price for:Each
Minimum: 1
Multiple: 1
€114.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB311
Order Code8720398
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Contact ConfigurationSPST-NO, DPST-NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom240V
External Height162mm
External Width180mm
External Depth280mm
Product Overview
The XPEB311 is a DPDT blue single Foot Switch made of plastic. This harmony XPE range switch comes with cover.
- IP66 Protection rating
- Screw clamp terminal connection
- 10000000 Cycles mechanical durability
- Class II conforming to NF C 20-030 and EN/IEC 61140 protection against electric shock
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial
Technical Specifications
Product Range
Harmony
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
180mm
Contact Configuration
SPST-NO, DPST-NC
Contact Current Max
3A
External Height
162mm
External Depth
280mm
Technical Docs (1)
Alternatives for XPEB311
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98