Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB-C2B4
Order Code3715589
Product RangeHarmony Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.550 |
5+ | €81.100 |
10+ | €79.700 |
Price for:Each
Minimum: 1
Multiple: 1
€82.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB-C2B4
Order Code3715589
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeHarmony Series
IP / NEMA RatingIP66, NEMA 4X
Power Rating7W
External Height139mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Overview
The XVB-C2B4 from Schneider Electric is a illuminated unit with red lens and integrated LED.
- Rated supply voltage is 24VAC/DC
- Screw clamp terminals
- Rated insulation voltage is 250V conforming to IEC 60947-1
- Current consumption is 47mA AC/DC
- Rated impulse withstand voltage of 4KV conforming to IEC 60947-1
- Dimension is 70mm x 70mmx 63mm(W x D x H)
- CCC, CSA C22-2 No 14, GOST, UL 508 certified and EN/IEC 60947-5-1 standard
- IP66 on base unit conforming to IEC 60529 and IP65 on fixing base XVBZ0 conforming to IEC 60529
- Class II on base unit conforming to IEC 61140 and class I on support tube conforming to IEC 61140
Applications
Industrial, Lighting
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24VDC
Lens Diameter
70mm
IP / NEMA Rating
IP66, NEMA 4X
External Height
139mm
Operating Temperature Max
70°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
7W
Operating Temperature Min
-25°C
Technical Docs (1)
Alternatives for XVB-C2B4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14