Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB-C9B
Order Code3715279
Product RangeHarmony Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.500 |
Price for:Each
Minimum: 1
Multiple: 1
€124.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB-C9B
Order Code3715279
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC48V
Supply Voltage VDC48V
TonesContinuous, Intermittent
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP66
Product RangeHarmony Series
Resonant Frequency-
Current Consumption15mA
External Depth70mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product Overview
The XVB-C9B from Schneider Electric is a indicating bank buzzer.
- Rated supply voltage 12VAC/DC to 48VAC/DC
- Mounting diameter is 70mm
- Noise level range from 70dB to 90dB
- Screw clamp terminals
- Continuous or intermittent buzzer
Applications
Industrial, Security, Lighting
Technical Specifications
Supply Voltage VAC
48V
Tones
Continuous, Intermittent
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
70mm
Operating Temperature Max
50°C
Supply Voltage VDC
48V
Sound Pressure Level (SPL)
90dB
Product Range
Harmony Series
Current Consumption
15mA
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16626