Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL6M4
Order Code3910900
Product RangeHarmony XVB Universal Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €192.100 |
Price for:Each
Minimum: 1
Multiple: 1
€192.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL6M4
Order Code3910900
Product RangeHarmony XVB Universal Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter70mm
Product RangeHarmony XVB Universal Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating-
External Height232mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
232mm
Operating Temperature Max
-
Supply Voltage VAC
230V
Visual Signal Type
Flashing
Product Range
Harmony XVB Universal Series
Power Rating
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592