Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4B3
Order Code2056204
Product RangeHarmony Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.000 |
Price for:Each
Minimum: 1
Multiple: 1
€168.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4B3
Order Code2056204
Product RangeHarmony Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Orange, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Tones-
Lens Diameter40mm
IP / NEMA RatingIP23, IP54
Connection TypeCable
Sound Pressure Level (SPL)-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeHarmony Series
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
40mm
Connection Type
Cable
Operating Temperature Min
-10°C
Product Range
Harmony Series
Module Lens Colour
Green, Orange, Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP23, IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193381