Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4M2
Order Code3115928
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €319.060 |
Price for:Each
Minimum: 1
Multiple: 1
€319.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4M2
Order Code3115928
Product RangeHarmony Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourOrange, Red
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeContinuous, Steady
Tones-
Lens Diameter40mm
IP / NEMA RatingIP23, IP54, NEMA 3R, NEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
240V
Visual Signal Type
Continuous, Steady
Lens Diameter
40mm
Connection Type
Wire Leaded
Operating Temperature Min
-10°C
Product Range
Harmony Series
Module Lens Colour
Orange, Red
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP23, IP54, NEMA 3R, NEMA 12
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.982