Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR12B04S
Order Code3129509
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €286.400 |
Price for:Each
Minimum: 1
Multiple: 1
€286.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR12B04S
Order Code3129509
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeRotating
TonesBuzzer
IP / NEMA RatingIP23
Sound Pressure Level (SPL)90dB
Lens Diameter120mm
External Height150mm
Connection TypeScrew Terminal
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeHarmony Series
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Red
Tones
Buzzer
Sound Pressure Level (SPL)
90dB
External Height
150mm
Operating Temperature Min
-10°C
Product Range
Harmony Series
Supply Voltage VDC
24V
Visual Signal Type
Rotating
IP / NEMA Rating
IP23
Lens Diameter
120mm
Connection Type
Screw Terminal
Operating Temperature Max
50°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.638