Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR13B05L
Order Code2056247
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €242.000 |
Price for:Each
Minimum: 1
Multiple: 1
€242.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR13B05L
Order Code2056247
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC24VAC
Supply Voltage VDC24VDC
Visual Signal TypeRotating
Lens Diameter130mm
Product RangeHarmony Series
IP / NEMA RatingIP66, IP67
Power Rating3W
External Height179mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XVR13B05L is a prewired rotating Mirror Beacon made with ABS body and PC globe.
- Orange high luminosity LED light source
- 125mA Current consumption
- 1.25mm² Clamping connection capacity
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24VDC
Lens Diameter
130mm
IP / NEMA Rating
IP66, IP67
External Height
179mm
Operating Temperature Max
50°C
Supply Voltage VAC
24VAC
Visual Signal Type
Rotating
Product Range
Harmony Series
Power Rating
3W
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13