Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS14GMW
Order Code3129517
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €564.450 |
Price for:Each
Minimum: 1
Multiple: 1
€564.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS14GMW
Order Code3129517
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Sound Pressure Level (SPL)105dB
IP / NEMA RatingIP53
Product RangeHarmony Series
Resonant Frequency-
Current Consumption100mA
External Depth223mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous, Intermittent
IP / NEMA Rating
IP53
Resonant Frequency
-
External Depth
223mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dB
Product Range
Harmony Series
Current Consumption
100mA
Operating Temperature Min
-10°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.586