Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVSV9BBN
Order Code3115994
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €241.000 |
Price for:Each
Minimum: 1
Multiple: 1
€241.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVSV9BBN
Order Code3115994
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesAdjustable
Sound Pressure Level (SPL)97dB
IP / NEMA RatingIP20, IP65
Product RangeHarmony Series
Resonant Frequency-
Current Consumption160mA
External Depth50.1mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Technical Specifications
Supply Voltage VAC
-
Tones
Adjustable
IP / NEMA Rating
IP20, IP65
Resonant Frequency
-
External Depth
50.1mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
97dB
Product Range
Harmony Series
Current Consumption
160mA
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.546