Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUC24
Order Code3116132
Product RangeHarmony Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.600 |
5+ | €50.500 |
10+ | €49.490 |
Price for:Each
Minimum: 1
Multiple: 1
€52.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUC24
Order Code3116132
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Lens Diameter60mm
Product RangeHarmony Series
IP / NEMA RatingIP65
Power Rating2W
External Height50mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
XVUC24 is a red illuminated unit designed as an accessory to be connected with base and create complete tower light. It is supplied with 24V AC/DC and has a mounting diameter of 60mm. Its integral LED offers a steady light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It makes it ideal for operation in harsh environments.
- Programmable sounders that is configurable via the SD card
- Modular design supporting customization up to 5 light units
- Simplified installation, easy maintenance, and direct connection to PLC
- Steady signalling type
- PC (polycarbonate) V-2 conforming to UL 94 and PC (polycarbonate) V-0 UL 94 material
- 24V AC/DC [Us] rated supply voltage and 2W maximum power dissipation
- Steady signalling type
- IP65 IP degree of protection
- Ambient air temperature for operation range from -25 to 50°C
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
60mm
IP / NEMA Rating
IP65
External Height
50mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
2W
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145