Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUC26
Order Code3116134
Product RangeHarmony Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUC26
Order Code3116134
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Lens Diameter60mm
Product RangeHarmony Series
IP / NEMA RatingIP65
Power Rating2.5W
External Height50mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
60mm
IP / NEMA Rating
IP65
External Height
50mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
2.5W
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15