Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDEL-XVUC9S
Order Code2399896
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP54
Product Range-
Resonant Frequency2.635kHz
Current Consumption70mA
External Depth58mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous, Intermittent
IP / NEMA Rating
IP54
Resonant Frequency
2.635kHz
External Depth
58mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
85dB
Product Range
-
Current Consumption
70mA
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169644