Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2BV03
Order Code3129414
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2BV03
Order Code3129414
Product RangeHarmony
Technical Datasheet
Lamp Base Type-
Indicator Lens ColourGreen
Mounting Hole Dia22mm
Current Rating-
Supply Voltage-
Lens ShapeRound
Accessory TypePilot Light Head
For Use WithSchneider Harmony Series Pilot Lights
Product RangeHarmony
Technical Specifications
Lamp Base Type
-
Mounting Hole Dia
22mm
Supply Voltage
-
Accessory Type
Pilot Light Head
Product Range
Harmony
Indicator Lens Colour
Green
Current Rating
-
Lens Shape
Round
For Use With
Schneider Harmony Series Pilot Lights
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015