Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS844
Order Code3053234
Product RangeHarmony
Also Known As785901354499
Technical Datasheet
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.690 |
5+ | €28.120 |
10+ | €27.540 |
20+ | €26.970 |
Price for:Each
Minimum: 1
Multiple: 1
€28.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS844
Order Code3053234
Product RangeHarmony
Also Known As785901354499
Technical Datasheet
For Use WithHarmony pushbuttons and switches
IP / NEMA RatingIP66, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BS844 is an Ø 40mm emergency stop pushbutton head for use with Harmony XB4 switches.
- Red mushroom head unmarked
- 22mm mounting diameter
- Turn to release
- Trigger action and mechanical latching operator
- Chromium plated metal bezel
- Operating temperature range -25°C to +70°C
- IP66 rated and conformance to IEC 60529 standard
- NEMA 12, NEMA 4, NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
For Use With
Harmony pushbuttons and switches
Product Range
Harmony
IP / NEMA Rating
IP66, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB4BS844
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074