Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV013S
Order Code2614659
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
5+ | €9.000 |
10+ | €8.810 |
20+ | €8.630 |
50+ | €8.450 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV013S
Order Code2614659
Product RangeHarmony
Technical Datasheet
Indicator Lens ColourWhite
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypeHead W/ Grooved Lens
For Use WithSchneider Harmony Pilot Lights
Product RangeHarmony
Product Overview
The ZB4BV013S from Schneider Electric is a 22mm illuminated white colour pilot light.
- Grooved lens button type
- Chromed zinc metal bezel
- Round head
- NEMA 1/2/3/4/4X/13, IP66 rating
- UL E164353 recognized, CSA LR44087 listed
- CE marked
Applications
Signalling
Technical Specifications
Indicator Lens Colour
White
Mounting Hole Dia
22mm
For Use With
Schneider Harmony Pilot Lights
Lens Shape
Round
Accessory Type
Head W/ Grooved Lens
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027