Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV053
Order Code3054901
Product RangeHarmony
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.890 |
5+ | €5.770 |
10+ | €5.650 |
20+ | €5.540 |
50+ | €5.420 |
Price for:Each
Minimum: 1
Multiple: 1
€5.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV053
Order Code3054901
Product RangeHarmony
Technical Datasheet
Indicator Lens ColourOrange
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypePilot Light Head
For Use WithSchneider 22mm Pushbuttons, Switches & Pilot Lights
Product RangeHarmony
Product Overview
The ZB4BV053 is a 22mm Pilot Light Head, round signalling unit head, with plain lens for integral LED. Chromium plated metal bezel and orange cap/operator or lens.
- TH Protective treatment
- 5gn (f = 2 to 500Hz) Conforming to IEC 60068-2-6 vibration resistance
Applications
Industrial
Technical Specifications
Indicator Lens Colour
Orange
Mounting Hole Dia
22mm
For Use With
Schneider 22mm Pushbuttons, Switches & Pilot Lights
Lens Shape
Round
Accessory Type
Pilot Light Head
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028