Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV06
Order Code3729758
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.610 |
| 5+ | €7.460 |
| 10+ | €7.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV06
Order Code3729758
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA9s
Mounting Hole Dia22mm
Current Rating-
Supply Voltage-
Lens ShapeRound
Product RangeHarmony
Product Overview
The ZB4BV06 is a 22mm blue Pilot Head with plain lens for BA9s bulb. The light with chromium plated metal bezel, round shape of signalling unit head, TH protective treatment, Class I conforming to IEC 60536.
- 7000000Pa resistance to high pressure washer
- 0.1m Distance
Applications
Lighting
Technical Specifications
Lamp Base Type
BA9s
Current Rating
-
Lens Shape
Round
Mounting Hole Dia
22mm
Supply Voltage
-
Product Range
Harmony
Alternatives for ZB4BV06
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
