Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV063
Order Code3054913
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.730 |
| 5+ | €5.620 |
| 10+ | €5.500 |
| 20+ | €5.390 |
| 50+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV063
Order Code3054913
Product RangeHarmony
Technical Datasheet
Indicator Lens ColourBlue
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypePilot Light Head
For Use WithSchneider 22mm Pushbuttons, Switches & Pilot Lights
Product RangeHarmony
Product Overview
The ZB4BV063 is a Ø22mm blue round Signalling Head for pilot light. This head has chromium plated metal bezel, blue plain lens and integral LED. It is suitable for use with the harmony XB4 series switches.
- Class I Conforming to IEC 60536 protection
- IP66/IK05 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
Indicator Lens Colour
Blue
Mounting Hole Dia
22mm
For Use With
Schneider 22mm Pushbuttons, Switches & Pilot Lights
Lens Shape
Round
Accessory Type
Pilot Light Head
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026