Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BVM1
Order Code3054822
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.850 |
5+ | €25.050 |
10+ | €24.550 |
Price for:Each
Minimum: 1
Multiple: 1
€25.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BVM1
Order Code3054822
Product RangeHarmony
Technical Datasheet
LED ColourWhite
Operating Voltage230VAC
Mounting Hole Dia22.5mm
Forward Current If14mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeHarmony
Product Overview
The ZB4BVM1 is a 22mm push button panel-mount white LED Indicator with screw clamp terminal connections. The Harmony™ XB4 metal LED indicator has steady signalling, 100000h at rated voltage and 25°C and 1kV conforming to IEC 61000-4-5 surge withstand.
- Zamak fixing collar
- -25 to 70°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
White
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
230VAC
Forward Current If
14mA
IP / NEMA Rating
IP65
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054