Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW33
Order Code3084164
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.900 |
5+ | €10.680 |
10+ | €10.460 |
20+ | €10.250 |
50+ | €10.030 |
Price for:Each
Minimum: 1
Multiple: 1
€10.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW33
Order Code3084164
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series Momentary Illuminated Pushbutton Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The ZB4BW33 is a Ø22mm green round Signalling Head for non-illuminated push-button. This head has chromium plated metal bezel and green flush unmarked plain lens spring return operator. It is suitable for harmony XB4 switches.
- BA9s Bulb compatibility
- Class I Conforming to IEC 60536 protection
- IP66/IK05 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 5000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XB4 Series Momentary Illuminated Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026