Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4RTA331
Order Code3109060
Product RangeHarmony XB5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.300 |
Price for:Each
Minimum: 1
Multiple: 1
€97.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4RTA331
Order Code3109060
Product RangeHarmony XB5 Series
Technical Datasheet
Actuator TypePushbutton
Frequency2.405GHz
Wireless Data Rate-
IP RatingIP30, IP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Technical Specifications
Actuator Type
Pushbutton
Wireless Data Rate
-
Operating Temperature Min
-25°C
Product Range
Harmony XB5 Series
Frequency
2.405GHz
IP Rating
IP30, IP65
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093