Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW0B354
Order Code3111219
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW0B354
Order Code3111219
Product RangeHarmony
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithSchneider Harmony XB5 Series Switches & Pilot Lights
Contact Voltage DC Max-
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
6A
For Use With
Schneider Harmony XB5 Series Switches & Pilot Lights
Product Range
Harmony
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035