Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AS834
Order Code3730839
Product RangeHarmony
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.850 |
5+ | €20.690 |
10+ | €20.530 |
20+ | €20.370 |
Price for:Each
Minimum: 1
Multiple: 1
€20.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AS834
Order Code3730839
Product RangeHarmony
Technical Datasheet
For Use WithXB6 Series Non-Illuminated Pushbutton Switches
IP / NEMA RatingIP66, IK05, NEMA 4X
Product RangeHarmony
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZB6AS834 is a 16mm red mushroom Pushbutton Head for use with the XB6 series non-illuminated pushbutton switch. The head features plastic bezel, turn to release reset type and trigger action/mechanical latching operation.
- Round shape signalling unit head
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
XB6 Series Non-Illuminated Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, IK05, NEMA 4X
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02709