Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AV4
Order Code2614615
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.120 |
5+ | €6.010 |
10+ | €5.890 |
20+ | €5.690 |
50+ | €5.580 |
Price for:Each
Minimum: 1
Multiple: 1
€6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AV4
Order Code2614615
Product RangeHarmony
Technical Datasheet
Indicator Lens ColourRed
Lens ShapeRound
Mounting Hole Dia16mm
Accessory TypeHead
For Use WithSchneider Harmony Pilot Lights
Product RangeHarmony
Product Overview
The ZB6AV4 from Schneider Electric is a 16mm illuminated red colour pilot light.
- Standard lens style
- Black plastic bezel
- Round head
- NEMA 1/2/3/4/4X/12, IP65 rating
- UL E164353 recognized, CSA LR44087 listed
- CE marked
- Quick connect/solder tabs termination
Applications
Signalling
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
16mm
For Use With
Schneider Harmony Pilot Lights
Lens Shape
Round
Accessory Type
Head
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007