Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1015
Order Code2058809
Product RangeHarmony
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.880 |
5+ | €5.760 |
10+ | €5.640 |
20+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€5.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1015
Order Code2058809
Product RangeHarmony
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony
Product Overview
The ZBE1015 is a 1-pole Contact Block with silver alloy (Ag/Ni) spring clamp terminals and 1NO slow-break contact operation. This ZBE series commercialized contact block features front mounting on pushbutton collar and without positive opening. This contact block is compatible with Harmony XB4 and Harmony XB5 range products.
- 5000000 Cycles mechanical durability
- TH Protective treatment
- IP20 Conforming to IEC 60529 protection rating
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
Product Range
Harmony
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009