Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE205
Order Code3728778
Product RangeHarmony
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.550 |
5+ | €10.340 |
10+ | €10.130 |
20+ | €9.920 |
Price for:Each
Minimum: 1
Multiple: 1
€10.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE205
Order Code3728778
Product RangeHarmony
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use With-000 A
Contact Voltage DC Max600V
Product RangeHarmony
Product Overview
The ZBE205 is a 1 NO + 1 NC double Contact Block for Ø22 head Harmony XB4 and XB5 series switches. It has silver alloy slow-break contacts and screw clamp connection terminals.
- Mounting on push-button collar
- 5000000 Cycles mechanical durability
- IP20 Protection rating
- -25 to 70°C Ambient air operating temperature range
Applications
Industrial, Commercial, Automotive, Aerospace, Defence, Military
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
-000 A
Product Range
Harmony
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018