Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1121
Order Code3729084
Product RangeHarmony XAL/XAPS Series
Technical Datasheet
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.830 |
| 5+ | €7.730 |
| 10+ | €6.400 |
| 20+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€8.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1121
Order Code3729084
Product RangeHarmony XAL/XAPS Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max1.2A
Contact Voltage AC Max600V
For Use WithXAL Series Control Stations
Contact Voltage DC Max600V
Product RangeHarmony XAL/XAPS Series
Product Overview
The ZENL1121 is a single contact block for use with XB5 Ø 22mm control, signalling units and XAPS control station.
- SPST-NC contact configuration
- Rated operational current 6A at 120V, AC-15, A600 conforming to EN/IEC 60947-5-1
- Screw clamp terminals
- IP20 degree of protection
- Silver alloy contact material
- Rear mounting
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
1.2A
For Use With
XAL Series Control Stations
Product Range
Harmony XAL/XAPS Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
