Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No7-1393091-7
Order Code2468660
Product RangeMT
Also Known AsMT321220
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.190 |
12+ | €22.020 |
28+ | €20.970 |
Price for:Each
Minimum: 1
Multiple: 1
€27.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No7-1393091-7
Order Code2468660
Product RangeMT
Also Known AsMT321220
Technical Datasheet
Contact Configuration3PDT
Coil Voltage220VDC
Contact Current10A
Product RangeMT
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance40kohm
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MT series multi-mode General Purpose Industrial Relay with 2/3-pole 10A, 2-form-C (CO) or 3-form-C (CO) contacts. It offers the new test system with front operated finger protected push-to-test button and integral locking test tab.
- DC or AC coils
- White write on panel
- Mechanical indicator as standard
- Electrical indicator
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
40kohm
Coil Voltage
220VDC
Product Range
MT
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability