Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT221024
Order Code1175028
Product RangeMT
Also Known As5-1393090-0
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT221024
Order Code1175028
Product RangeMT
Also Known As5-1393090-0
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Product RangeMT
Contact Voltage VAC250VAC
Coil Resistance475ohm
Product Overview
The MT221024 is a general-purpose Multimode Relay with non-latching DC coil. This 5-1393090-0 multimode relay has 2-form-C (DPDT) AgNi 90/10 contacts and quick-connect terminals. It features DC with test button version. New test system with front operated finger protected push-to-test button and integral locking test tab.
- Mechanical and electrical indicator
- White write on panel
- 1500Vrms Initial dielectric strength between open contacts
- -40 to 60°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Product Range
MT
Coil Resistance
475ohm
Contact Current
10A
Contact Voltage VAC
250VAC
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability