Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT321024
Order Code1175033
Product RangeMT
Also Known As7-1393091-0
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT321024
Order Code1175033
Product RangeMT
Also Known As7-1393091-0
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Product RangeMT
Contact Voltage VAC250VAC
Coil Resistance475ohm
Product Overview
The MT321024 is a Multi Relay with DC coil. This MT-series 8-pin relay has 2-form-C (2CO) AgNi 90/10 contact with test button. New test system with front operated finger protected push-to-test button and integral locking test tab. Typical applications such as mechanical engineering, plant control.
- Plug-in terminal type
- White write on panel
- -40 to 60°C Ambient temperature range
- Test button
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
MT
Coil Resistance
475ohm
Contact Current
10A
Contact Voltage VAC
250VAC
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08