Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570110
Order Code3133377
Product RangePT Series
Also Known As8-1419111-3
Technical Datasheet
190 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.850 |
| 10+ | €9.660 |
| 30+ | €9.140 |
| 100+ | €7.900 |
| 250+ | €7.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570110
Order Code3133377
Product RangePT Series
Also Known As8-1419111-3
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VDC
Contact Current6A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance16.133kohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT570110 is a monostable general purpose power relay.
- 4 Form C 4PDT-CO contact arrangement and 4 number of poles
- 110VDC coil voltage rating, 240VAC contact voltage rating and 6A contact limiting breaking current
- 300A contact limiting short-time current, 12A contact limiting making current
- 0.75W DC coil power rating and 16133ohm coil resistance
- 1200Vrms insulation initial dielectric between contacts & coil
- 2500Vrms insulation initial dielectric between adjacent contacts
- UL coil insulation class F
- AgNi90/10 contact material
- Plug-in relay connection type
- Operating temperature range from -40 to 70°C
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
16.133kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
110VDC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Alternatives for PT570110
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030119