Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570110.
Order Code3406958
Product RangePT Series
Also Known As8-1419111-3, PT570110
Technical Datasheet
459 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.850 |
| 10+ | €9.660 |
| 30+ | €9.140 |
| 100+ | €7.900 |
| 250+ | €7.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570110.
Order Code3406958
Product RangePT Series
Also Known As8-1419111-3, PT570110
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VDC
Contact Current6A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In, Solder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance16.133kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
16.133kohm
Coil Voltage
110VDC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Plug In, Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PT570110.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030119
Product traceability