Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1860100-1
Order Code2885742
Product RangePT
Also Known AsPT7872P
Technical Datasheet
157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.620 |
10+ | €18.610 |
30+ | €18.080 |
100+ | €11.570 |
Price for:Each
Minimum: 1
Multiple: 1
€18.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1860100-1
Order Code2885742
Product RangePT
Also Known AsPT7872P
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins14Pins
Current Rating12A
Voltage Rating240VAC
Product RangePT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
240VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screwless Clamp
Current Rating
12A
Product Range
PT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0533