Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTS3T012..
Order Code9659560
Product RangeRT1 Inrush Power Series
Also Known As1415898
Technical Datasheet
272 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.570 |
20+ | €4.740 |
40+ | €4.730 |
100+ | €4.720 |
260+ | €4.630 |
Price for:Each
Minimum: 1
Multiple: 1
€6.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTS3T012..
Order Code9659560
Product RangeRT1 Inrush Power Series
Also Known As1415898
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeRT1 Inrush Power Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialTungsten, Silver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RTS3T012 is a 1-pole general-purpose Power PCB Relay with DC coil, RT1 inrush series. 1 form-A (1NO) contact configuration. Tungsten (W) pre-make and AgSnO2 contact. Without test tab, 15.7mm high. 165A/20ms inrush peak current. 5kV/10mm coil-contact. Reinforced insulation.
- Mono-stable coil
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RT1 Inrush Power Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Tungsten, Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RTS3T012..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02