Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1415898-1
Order Code9659579
Product RangeRT1 Inrush Power Series
Also Known AsRTS3T024
Technical Datasheet
1.218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.490 |
20+ | €4.810 |
40+ | €4.710 |
100+ | €4.620 |
260+ | €4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€5.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1415898-1
Order Code9659579
Product RangeRT1 Inrush Power Series
Also Known AsRTS3T024
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeRT1 Inrush Power Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialTungsten, Silver Tin Oxide
Coil Resistance1.44kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power PCB Relay RT1 Inrush Power series from TE Connectivity are through hole general purpose PCB relays. Typical applications include lighting systems, movement sensors, filament lamp loads, incandescent lamp loads and motors.
- SPST-NO contact configuration
- Rated current is 16A
- Rated voltage is 250VAC
- Selectable DC coil voltage of 5VDC, 6VDC, 12VDC, 24VDC, 48VDC, 60VDC and 110VDC
- Class F coil insulation system according UL1446 standards
- Mono or bistable coil
- 5KV/10mm insulation between coil and contact
- Reinforced insulation
- 165A/20ms inrush peak current
- VDE REG.-Nr. 6106,UL E214025, cCSAus 14385 approved
Applications
Industrial, Power Management, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RT1 Inrush Power Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Tungsten, Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1415898-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02