Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY612024
Order Code1703736
Product RangeRYII
Also Known As2-1393225-9
Technical Datasheet
722 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.410 |
10+ | €5.380 |
25+ | €5.040 |
100+ | €4.780 |
250+ | €4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY612024
Order Code1703736
Product RangeRYII
Also Known As2-1393225-9
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRYII
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance2.35kohm
Approvals & StandardsVDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RY612024 is a miniature power PCB RYII and RYII Reflow Solderable Relay with DC coil. 1-form-C (1CO) AgNi0.15 gold-plated contact with pinning 3.2mm wash tight version. Typical applications such as heating control, interface technology, domestic appliances, timers and temperature control.
- Reinforced insulation
- Low component height (12.3mm)
- -40 to 70°C Ambient temperature range
Applications
Clock & Timing, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
2.35kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
RYII
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288938