Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047-A1012-A501
Order Code1175062
Product RangeSR2M Series
Also Known AsV23047-A1012-A501
Technical Datasheet
36 In Stock
935 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.990 |
| 10+ | €8.720 |
| 25+ | €8.450 |
| 100+ | €8.230 |
| 500+ | €8.010 |
Price for:Each
Minimum: 1
Multiple: 1
€8.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047-A1012-A501
Order Code1175062
Product RangeSR2M Series
Also Known AsV23047-A1012-A501
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Product RangeSR2M Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP Rating-
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Product Overview
The V23047-A1012-A501 is a Force Guided Relay with DC coil. This SR2M-series relay has 2-form-C (2CO) AgNi single contacts. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between poles
- -25 to 70°C Ambient temperature range
Applications
Safety
Technical Specifications
Coil Voltage
12VDC
Product Range
SR2M Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
24V
IP Rating
-
Alternatives for V23047-A1012-A501
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037