Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €487.280 |
Price for:Each
Minimum: 1
Multiple: 1
€487.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No13100105
Order Code1343921
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max101W
Output Voltage Nom24V
Output Current Max4.2A
Product Range-
Input Voltage AC Min90V
Input Voltage AC Max254V
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 13100105 is a 1-output 101W front-end switch-mode AC/DC Power Supply with wide input voltage range. It features integrated decoupling diode for redundancy operation, signalling output voltage and rack-mountable.
- Active current share bus
- 19" Compatible power supply
- 3U Rack height
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
24V
Product Range
-
Input Voltage AC Max
254V
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Power Max
101W
Output Current Max
4.2A
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6