Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.230 |
5+ | €16.600 |
10+ | €15.880 |
20+ | €15.210 |
50+ | €14.910 |
Price for:Each
Minimum: 1
Multiple: 1
€19.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-457
Order Code1371379
Technical Datasheet
For Use With-
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial2.4"
External Width - Metric60.96mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
Product Overview
The 20817-457 is an unshielded Plug-in Unit Kit with trapezoid handle, made of aluminium with anodized front and conductive rear surface finish. At 6U the board position can be offset by 1HP to the right by swapping the top and bottom board holders. This creates space for SMD components on the left (solder) side.
- For board thickness 1.6mm only
Applications
Industrial
Technical Specifications
For Use With
-
External Height - Metric
133.35mm
External Width - Metric
60.96mm
External Depth - Metric
-
External Height - Imperial
5.25"
External Width - Imperial
2.4"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084