Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-867
Order Code1455940
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.080 |
| 5+ | €24.250 |
| 10+ | €23.190 |
| 20+ | €22.230 |
| 50+ | €21.790 |
Price for:Each
Minimum: 1
Multiple: 1
€28.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-867
Order Code1455940
Technical Datasheet
For Use With19" Cabinet and Racks
External Height - Imperial10.5"
External Height - Metric266.7mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
Technical Specifications
For Use With
19" Cabinet and Racks
External Height - Metric
266.7mm
External Width - Metric
-
External Depth - Metric
-
External Height - Imperial
10.5"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07