Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.590 |
5+ | €12.080 |
10+ | €10.990 |
20+ | €10.500 |
50+ | €10.060 |
Price for:Each
Minimum: 1
Multiple: 1
€15.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20818-018
Order Code1455894
Technical Datasheet
For Use WithPanels and Racks
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial0.8"
External Width - Metric20.32mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
Product Overview
The 20818-018 is a Plug-in Module Kit features anodized front and chromated/passivated rear, unshielded, with rigid ejector. Trapezoidal shape, star handle and front screw assembly.
- Handle without extraction function
- Front panel unshielded
Applications
Industrial
Contents
Trapezium-shaped plastic handle, Anodised Al identification plate, 2 Die-cast zinc board supports, Front panel for trapezium-shaped handle, 2 PA Sleeves, 2 Pozidrive/slotted collar screws, Raised countersunk screw, 2 A2.7 DIN 125 Washers, 2 M2.5 x 10 flathead screws, M2.5 hexagon nut, 2 Flathead screw (M2.5 x 12 and M2.5 x 16).
Technical Specifications
For Use With
Panels and Racks
External Height - Metric
133.35mm
External Width - Metric
20.32mm
External Depth - Metric
-
External Height - Imperial
5.25"
External Width - Imperial
0.8"
External Depth - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035