Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €104.300 |
5+ | €95.610 |
10+ | €93.700 |
Price for:Each
Minimum: 1
Multiple: 1
€104.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20846-641
Order Code1455876
Technical Datasheet
For Use WithSubracks and 19" Cases
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial8.4"
External Width - Metric213.36mm
External Depth - Imperial6.57"
External Depth - Metric167mm
Product Range-
Technical Specifications
For Use With
Subracks and 19" Cases
External Height - Metric
133.35mm
External Width - Metric
213.36mm
External Depth - Metric
167mm
External Height - Imperial
5.25"
External Width - Imperial
8.4"
External Depth - Imperial
6.57"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88