Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.610 |
5+ | €61.060 |
10+ | €59.840 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€66.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-405
Order Code1371387
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourUnfinished
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric25.4mm
External Height - Imperial5.06"
External Width - Imperial1"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20848-405 is a shielded Front Panel made of front anodized unfinished aluminium and rear conductive with screw assembly. It is suitable for use with sub-racks and 19-inch cases.
- 2 Alignment pins pressed-in, stainless steel
- High stability through U profile
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
25.4mm
External Width - Imperial
1"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Colour
Unfinished
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2