Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-597
Order Code2422415
Technical Datasheet
For Use WithCompacPCI and VME64x Systems
External Height - Imperial14"
External Height - Metric355.6mm
External Width - Imperial2"
External Width - Metric20.2mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
CompacPCI and VME64x Systems
External Height - Metric
355.6mm
External Width - Metric
20.2mm
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
14"
External Width - Imperial
2"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187788