Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.230 |
5+ | €37.590 |
10+ | €36.010 |
20+ | €35.290 |
Price for:Each
Minimum: 1
Multiple: 1
€43.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-110
Order Code1370461
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate Colour-
For Use With19" Chassis MultipacPRO
External Depth - Metric330mm
External Width - Metric402.5mm
External Height - Metric5.08mm
External Depth - Imperial12.99"
External Width - Imperial15.85"
External Height - Imperial0.2"
Product Range-
Product Overview
The 20860-110 is a Chassis Plate is designed for the mounting of heavy components (eg. transformers). Bolted laterally inside on a 19-inch chassis.
Applications
Industrial
Contents
1-piece Mounting plate, Fasteners: 6 x screw M3
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
330mm
External Height - Metric
5.08mm
External Width - Imperial
15.85"
Product Range
-
Plate Material
Aluminium
For Use With
19" Chassis MultipacPRO
External Width - Metric
402.5mm
External Depth - Imperial
12.99"
External Height - Imperial
0.2"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907