Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.680 |
5+ | €51.890 |
10+ | €49.730 |
20+ | €48.740 |
Price for:Each
Minimum: 1
Multiple: 1
€59.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-112
Order Code1455919
Technical Datasheet
Panel TypeMounting Plate
Rack U Height-
Panel MaterialAluminium
Body Colour-
For Use WithSubracks and 19" Cases
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
Product Overview
The 20860-112 is a Chassis Plate made of 2mm aluminium suitable for installation of heavy non-standardised components as transformers.
Applications
Industrial
Contents
Chassis plate, 4x Threaded inserts (M3, 2mm zinc-plated steel) and Assembly kit.
Notes
The internal mounting height is reduced by 2.5mm. Chassis plates can also be fitted simultaneously with internal configuration.
Technical Specifications
Panel Type
Mounting Plate
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2