Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.810 |
5+ | €44.180 |
10+ | €42.330 |
20+ | €41.480 |
Price for:Each
Minimum: 1
Multiple: 1
€50.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-130
Order Code1370462
Technical Datasheet
Gasket / Seal TypeEMC Gasket Kit
Gasket / Seal MaterialSilicone, Nickel
Gasket / Seal Length-
Product Range-
Product Overview
The 20860-130 from Schroff is an EMC gasket kit for use with 20860 series rack mount enclosures.
- Shielding of the chassis from approx. 30dB(A) to approx. 60dB(A)
Applications
Industrial, Safety
Contents
One gasket 2100mm, Two Saw tooth gasket 400mm.
Technical Specifications
Gasket / Seal Type
EMC Gasket Kit
Gasket / Seal Length
-
SVHC
No SVHC (15-Jun-2015)
Gasket / Seal Material
Silicone, Nickel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055