Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.790 |
5+ | €82.310 |
10+ | €80.660 |
Price for:Each
Minimum: 1
Multiple: 1
€89.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-131
Order Code1370391
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric175mm
External Height - Metric133.35mm
External Width - Metric426.72mm
External Depth - Imperial6.89"
External Height - Imperial5.25"
External Width - Imperial16.8"
Product Range-
Product Overview
The 24563-131 is an Europac PRO Light Unshielded Kit for backplane mounting with subrack in lightweight version and rear horizontal rail with insulation strip for backplane mounting and 3U rack height.
Applications
Industrial
Contents
2-piece 19" Support bracket for stainless steel EMC gasket, 2-piece Side panels (type F), 2-piece Front horizontal rails (L-KD), 2-piece Rear horizontal rails (L-ST) for backplane mounting with insulation strip, 4-piece Pre-fitted threaded inserts to front and rear, 2-piece Pre-fitted insulation strip, Assembly kit, User manual.
Technical Specifications
Rack U Height
3U
External Depth - Metric
175mm
External Width - Metric
426.72mm
External Height - Imperial
5.25"
Product Range
-
Rack HP Width
84
External Height - Metric
133.35mm
External Depth - Imperial
6.89"
External Width - Imperial
16.8"
Technical Docs (1)
Alternatives for 24563-131
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1